
220µF, 4V surface mount tantalum capacitor with 20% tolerance. Features 5R ESR and a 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C. Packaged in cut tape, 4000 units per reel.
Kyocera F980G227MSA technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F98, Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F980G227MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
