Kyocera F980G336MM technical specifications.
| Capacitance | 33uF |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | F98, Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F980G336MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
