
Kyocera F980J106MUALZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 30R |
| Features | General Purpose |
| Height | 0.55mm |
| Leakage Current | 6.3uA |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F98, Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F980J106MUALZT to view detailed technical specifications.
No datasheet is available for this part.
