Kyocera F981A336MMALZT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 0.8mm |
| Leakage Current | 33uA |
| Length | 1.6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | F98 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F981A336MMALZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.