
Radial film capacitor with 10µF capacitance and 10% tolerance, rated for 1.1kV DC. Features a PP dielectric, 9mΩ ESR, and operates across a -40°C to 100°C temperature range. Through-hole mounting with a 37.5mm lead pitch and 1mm lead diameter. Dimensions include 42.5mm length, 24mm depth, and 24mm height. RoHS compliant.
Kyocera FB37L6L0106KC technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 24mm |
| Height - Seated (Max) | 1.732inch |
| Lead Diameter | 1mm |
| Lead Length | 15mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FB37L6L0106KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
