
Radial film capacitor with 30µF capacitance and 700V DC rating. Features low ESR of 4.5mΩ, PP dielectric, and 10% tolerance. Designed for through-hole PCB mounting with a 37.5mm lead pitch. Operates across a wide temperature range of -40°C to 100°C. RoHS compliant and supplied in bulk packaging.
Kyocera FB37M6A0306KC technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 15mm |
| Lead Pitch | 37.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 44 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 700V |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FB37M6A0306KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.