Radial film capacitor with 20µF capacitance and 900V voltage rating. Features polypropylene dielectric, 10% tolerance, and low 5.5mΩ ESR. Operates from -40°C to 100°C and mounts via through-hole on PCBs. Dimensions are 42.5mm (length) x 30mm (height) x 45mm (depth) with 1.2mm lead diameter.
Kyocera FE37M6C0206KB technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 45mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 30mm |
| Lead Diameter | 1.2mm |
| Lead Length | 5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 44 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 900V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FE37M6C0206KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.