Radial film capacitor with 10µF capacitance and 1.2kV DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 8mΩ and a PP dielectric material. Designed for through-hole mounting with a radial termination package. Operates across a wide temperature range from -40°C to 100°C. RoHS compliant.
Kyocera FE37M6P0106KB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 45mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 30mm |
| Lead Diameter | 1.2mm |
| Lead Length | 5mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 44 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FE37M6P0106KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.