
Radial film capacitor with 2µF capacitance and 10% tolerance, rated for 900VDC and 150VAC. Features a PP dielectric, 41mΩ ESR, and a 3.6A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C.
Kyocera FFB16C0205K technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Current Rating | 3.6A |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 22.4mm |
| Height - Seated (Max) | 0.882inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 900V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB16C0205K to view detailed technical specifications.
No datasheet is available for this part.