
Radial film capacitor with 4.3µF capacitance and 10% tolerance. Features a 720VDC voltage rating, 120VAC rating, and 6.5A current rating. Constructed with a PP dielectric, it offers an ESR of 24mΩ and operates across a temperature range of -55°C to 105°C. Designed for through-hole PCB mounting with a 27.5mm lead pitch.
Kyocera FFB26A0435K-- technical specifications.
| Capacitance | 4.3uF |
| Package/Case | Radial |
| Current Rating | 6.5A |
| Depth | 14.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25.7mm |
| Height - Seated (Max) | 1.012inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 720V |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB26A0435K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
