Kyocera FFB36A0625K-- technical specifications.
| Capacitance | 6.2uF |
| Package/Case | Radial |
| Depth | 17.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.3mm |
| Height - Seated (Max) | 1.173inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 720V |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB36A0625K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.