Radial leaded film capacitor with 82µF capacitance and 10% tolerance. Features a 75V DC voltage rating and 45V AC rating, with a polyester dielectric. This through-hole component offers a low ESR of 1.6mΩ and a current rating of 7.4A. Operating temperature range is -55°C to 105°C.
Kyocera FFB44D0826K-- technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Current Rating | 7.4A |
| Depth | 20.8mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Height | 20.8mm |
| Height - Seated (Max) | 1.232inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 75V |
| Width | 0.819inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB44D0826K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.