
Radial film capacitor with 47µF capacitance and 10% tolerance, rated for 100V DC and 60V AC. Features a polyester dielectric, 1.7mΩ ESR, and a 6A current rating. Designed for through-hole mounting with a 27.5mm lead pitch and 1mm lead diameter. Operates across a -55°C to 105°C temperature range. Lead-free and RoHS compliant.
Kyocera FFB44E0476K technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 20.8mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Height | 20.8mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| Width | 31.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB44E0476K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
