110µF, 75V DC rated film capacitor featuring a polyester dielectric and 10% tolerance. This radial, through-hole component offers a low ESR of 1.4mΩ and a current rating of 10A, operating across a temperature range of -55°C to 105°C. Dimensions are 32mm (length) x 22mm (depth) x 22mm (height) with a 27.5mm lead pitch and 1.2mm lead diameter. RoHS compliant and suitable for PCB mounting.
Kyocera FFB54D0117KJC technical specifications.
| Capacitance | 110uF |
| Package/Case | Radial |
| Current Rating | 10A |
| Depth | 22mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1.4mR |
| Height | 22mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Length | 5.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 75V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB54D0117KJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.