Kyocera FFB56C0685KJC technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB56C0685KJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.