Radial film capacitor with 13µF capacitance and 10% tolerance, rated for 525V DC. Features a PP dielectric, 9mΩ ESR, and a 16.7A current rating. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operating temperature range from -55°C to 105°C.
Kyocera FFB56J0136KJC technical specifications.
| Capacitance | 13uF |
| Package/Case | Radial |
| Current Rating | 16.7A |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 22mm |
| Height - Seated (Max) | 1.469inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 525V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 525V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFB56J0136KJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.