Kyocera FFG86U0276KJ7 technical specifications.
| Capacitance | 27uF |
| Height | 52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera FFG86U0276KJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.