The Kyocera FFLI6U0537KJE is a 530uF PP film capacitor with a voltage rating of 1.15kV and a tolerance of 10%. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant.
Kyocera FFLI6U0537KJE technical specifications.
| Capacitance | 530uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.1mR |
| Length | 155mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.15kV |
| DC Rated Voltage | 1.15kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6U0537KJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.