
13uF radial film capacitor with 10% tolerance, rated for 900VDC and 150VAC. Features a PP dielectric, 6.33mR ESR, and a 25A current rating. Through-hole mounting with a 30mm lead pitch and 1.2mm lead diameter. Operating temperature range from -40°C to 105°C.
Kyocera FFV36C0136K technical specifications.
| Capacitance | 13uF |
| Package/Case | Radial |
| Current Rating | 25A |
| Depth | 36mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.33mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 900V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV36C0136K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.