Kyocera FFVE6C0706KJE technical specifications.
| Capacitance | 70uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera FFVE6C0706KJE to view detailed technical specifications.
No datasheet is available for this part.