Kyocera FFVI6C0107K technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Diameter | 84.5mm |
| Dielectric | PP |
| Height | 51mm |
| Lead Pitch | 71.7mm |
| Length | 51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FFVI |
| Termination | Screw |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera FFVI6C0107K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.