Kyocera FLAB36H0606KF technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLA |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FLAB36H0606KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.