Kyocera FLBA6J0576K03 technical specifications.
| Capacitance | 57.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 7.953inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLB |
| Tolerance | 10% |
| Voltage Rating (AC) | 525V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FLBA6J0576K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.