Kyocera FLBB6I0117K03 technical specifications.
| Capacitance | 110.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLB |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FLBB6I0117K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.