Kyocera FLBB6J0776K03 technical specifications.
| Capacitance | 77uF |
| Package/Case | Aluminum |
| Diameter | 85mm |
| Dielectric | PP |
| Height | 265mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLB |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating (AC) | 525V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FLBB6J0776K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.