Kyocera FMD6D0154K02L technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FMD6D0154K02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.