Capacitor; Polypropylene Metallized; 0.5 uF; 5%; 4600 VDC; Screw Terminal; 62x92 mm
Kyocera FPG86Y0604J-- technical specifications.
| Capacitance | 600nF |
| Dielectric | PP |
| Height | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera FPG86Y0604J-- to view detailed technical specifications.
No datasheet is available for this part.