Kyocera FPG86Z0105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 2.461inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | FPG |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 4.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FPG86Z0105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.