Kyocera FS051C223K4Z2A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM™ Flexisafe |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FS051C223K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.