Kyocera FSB16U0154J-- technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 13mm |
| Height | 22.4mm |
| Length | 31.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FSB16U0154J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.