Kyocera FSM26C0426K technical specifications.
| Capacitance | 42uF |
| Dielectric | PP |
| Height | 0.039inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 1.38mm |
| Length | 6.398inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FSM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FSM26C0426K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.