Kyocera GB0158101KA6N technical specifications.
| Capacitance | 100pF |
| Construction | Flat |
| Depth | 0.381mm |
| Dielectric | X7R |
| Height | 0.178mm |
| Lead Free | Lead Free |
| Length | 0.381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GB0158101KA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.