Kyocera GB015Z101MA6N technical specifications.
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Length | 0.015inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GB |
| Thickness | 0.009inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GB015Z101MA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.