Kyocera GH0558272MA6 technical specifications.
| Capacitance | 2.7nF |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 1.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0558272MA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.