Kyocera GL2R0KA7B250 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.45R |
| Depth | 1.7mm |
| Height | 1.65mm |
| Inductance | 2uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Pin |
| Length | 2.59mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GL2R0KA7B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.