Kyocera GL6R0KA7B200 technical specifications.
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.9R |
| Depth | 1.9mm |
| Height | 1.85mm |
| Inductance | 6uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Pin |
| Length | 4.62mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GL6R0KA7B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.