Kyocera GLM1R1KAT1A technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Depth | 2.032mm |
| Height | 2.67mm |
| Inductance | 1.1uH |
| Length | 3.226mm |
| Max DC Current | 438mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001799oz |
| Width | 2.032mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GLM1R1KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.