Kyocera GX02YD104KAT2 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Depth | 0.508mm |
| Dielectric | X5R |
| Height | 0.508mm |
| Length | 1.016mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GX02YD104KAT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.