The GX02ZZ104KAT2-500 is a 100nF surface mount film capacitor with a voltage rating of 10V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case code, which is 0.04inch in length and 0.02inch in width. It is RoHS compliant and available in quantities of 10 per cut tape packaging.
Kyocera GX02ZZ104KAT2-500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GX |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GX02ZZ104KAT2-500 to view detailed technical specifications.
No datasheet is available for this part.