Kyocera GX035C104MAT2-500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.86mm |
| Height - Seated (Max) | 0.038inch |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.034inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GX035C104MAT2-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.