0.1µF, 6.3V X5R dielectric film capacitor, 20% tolerance, designed for surface mount (SMD/SMT) applications. Features a compact 0803 metric / 0301 imperial case size with dimensions of 0.86mm (L) x 0.33mm (W) x 0.38mm (H). Operating temperature range from -55°C to 85°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera GX0S6D104MATD-500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0301 |
| Case Code (Metric) | 0803 |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 0.33mm |
| Dielectric | X5R |
| Features | General Purpose |
| Height | 0.38mm |
| Height - Seated (Max) | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GX0S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.33mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GX0S6D104MATD-500 to view detailed technical specifications.
No datasheet is available for this part.