Kyocera GZ06023C104M800ZNW technical specifications.
| Package/Case | 0602 |
| Construction | Flat |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GZ06023C104M800ZNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.