Kyocera HC49SFWB04194H0PESZZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US |
| Package Description | Metal Can Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 3.3 |
| Pin Pitch (mm) | 4.88 |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera HC49SFWB04194H0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.