
Surface mount fixed inductor with 18nH inductance and 2% tolerance, designed for general applications. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and a maximum DC current rating of 190mA. Operates across a wide temperature range from -55°C to 125°C, with a DC resistance of 1.213 Ohms and a Q factor of 28 at 450MHz. This unshielded component boasts a self-resonant frequency of 2.38GHz and is provided on tape and reel packaging.
Kyocera HL02180GTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 1.213R |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.38GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL02180GTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
