
Surface mount fixed inductor with 1nH inductance and 346mA maximum DC current. Features a 95mΩ DC resistance and operates within a -55°C to 125°C temperature range. Constructed with a non-magnetic ceramic core and housed in a 0402 (1005 metric) package. This unshielded component offers a self-resonant frequency of 18.3GHz and is RoHS compliant.
Kyocera HL021R0BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 95mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 346mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18.3GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL021R0BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
