Surface mount fixed inductor with 1.2nH inductance and 343mA current rating. Features a 107mΩ DC resistance and operates within a -55°C to 125°C temperature range. The 0402 case size utilizes a non-magnetic ceramic core and offers a Q factor of 24 at 450MHz, with a self-resonant frequency of 16.35GHz. This RoHS compliant component is supplied on tape and reel.
Kyocera HL021R2BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 343mA |
| DC Resistance (DCR) | 107mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 343mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.35GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL021R2BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.