Surface mount fixed inductor with 1.5nH inductance and 340mA max DC current. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and 128mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 14GHz. RoHS compliant and unshielded.
Kyocera HL021R5BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 128mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL021R5BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.