Surface mount fixed inductor with 27nH inductance and 2% tolerance. Features a 160mA current rating, 1.621 Ohm DC resistance, and a Q factor of 29 at 450MHz. Operates within a temperature range of -55°C to 125°C, housed in a compact 0402 (1005) case with non-magnetic ceramic core. Unshielded, lead-free, and RoHS compliant.
Kyocera HL02270GTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 160mA |
| DC Resistance (DCR) | 1.621R |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.94GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL02270GTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.