Surface mount fixed inductor with 3.6nH inductance and 311mA DC current rating. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and 280mΩ DC resistance. Operates from -55°C to 125°C, with a self-resonant frequency of 6.85GHz at 450MHz test frequency. This RoHS compliant component is supplied on tape and reel.
Kyocera HL023R6BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 280mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 3.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 311mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.85GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL023R6BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.