Surface mount fixed inductor with 15nH inductance and 3% tolerance, designed for general applications. Features a 240mA current rating, 1.2 Ohm DC resistance, and operates within a -55°C to 125°C temperature range. This unshielded component utilizes a non-magnetic core and is housed in a compact 0402 (1005 metric) SMD package. Self-resonant frequency reaches 4GHz, with a Q factor of 32 at 450MHz.
Kyocera HLC02150HTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 240mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 15nH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Rated Current-Max | 240mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 3% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC02150HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.